16-bit RISC microcontroller operating at up to 32 MHz, featuring 128KB Flash memory and 32KB SRAM. Includes a comparator, DMA controller, and multiple communication interfaces (UART, SPI, I2C). Offers 54 I/O lines and supports a 1.8V split-rail I/O configuration. Packaged in a 64-terminal, 9x9mm QUAD VQFN with an industrial temperature grade (-40°C to 85°C). Supply voltage range is 2.4V to 3.6V.
Texas Instruments MSP430F5258IRGCR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F5258IRGCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.