16-bit RISC microcontroller operating up to 32 MHz, featuring 128KB Flash memory and 32KB SRAM. This industrial-grade MCU offers 54 I/O lines, a comparator, DMA, and multiple communication interfaces including UART, SPI, and I2C. Designed for a 1.8V split-rail I/O system, it operates within a -40°C to 85°C temperature range and is housed in a 64-pin VQFN package. Integrated PWM channels and an ADC are included for enhanced functionality.
Texas Instruments MSP430F5258IRGCT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F5258IRGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.