16-bit RISC microcontroller featuring a 32 MHz maximum clock frequency. Offers 131072 words of FLASH memory and 32768 bytes of SRAM. Includes 54 I/O lines, DMA, comparator, UART, SPI, and I2C communication interfaces. Operates within an industrial temperature range of -40°C to 85°C with a supply voltage range of 2.4V to 3.6V. Packaged in an 80-terminal S-PBGA-B80 (MICROSTAR JUNIOR) with a 5mm x 5mm footprint.
Sign in to ask questions about the Texas Instruments MSP430F5258IZQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F5258IZQE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B80 |
| Width | 5 |
| Length | 5 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F5258IZQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.