16-bit RISC microcontroller operating at up to 25 MHz, featuring 16KB of Flash memory and 6KB of SRAM. This industrial-grade MCU includes a 10-bit Analog-to-Digital Converter (ADC), comparator, and Direct Memory Access (DMA) controller. Communication interfaces include UART, SPI, and I2C, alongside hardware multiplier support. The device is housed in a 64-terminal VQFN package, suitable for operation across a -40°C to 85°C temperature range.
Texas Instruments MSP430F5308IRGCT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 47 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F5308IRGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.