16-bit microcontroller operating at 25MHz, featuring 24KB Flash memory and 6KB SRAM. This MCU includes a 10-bit Analog-to-Digital Converter with 12 channels, a comparator, and DMA. Connectivity options encompass UART, SPI, I2C, IrDA, USART, LIN, and SCI interfaces. The component is housed in a 48-VQFN package, supporting a voltage range of 1.8V to 3.6V and operating temperatures from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F5309IRGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F5309IRGZT technical specifications.
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of GPIO | 47 |
| Number of I/Os | 31 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 31 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 6KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F5xx |
| Watchdog Timer | Yes |
| Width | 7.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F5309IRGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
