
16-bit microcontroller featuring a 25MHz CPUXV2 core, 32KB Flash memory, and 6KB SRAM. Integrated peripherals include a 10-bit ADC with 12 channels, a comparator, DMA, and hardware multiplier. Supports multiple communication interfaces such as UART, SPI, and I2C. Operates from 1.8V to 3.6V supply, with an operating temperature range of -40°C to 85°C. Packaged in a 48-pin LQFP, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments MSP430F5310IPTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F5310IPTR technical specifications.
| Package/Case | LQFP |
| Core Architecture | CPUXV2 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | I2C, SPI, IrDA, UART, USART, SCI, LIN |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of GPIO | 47 |
| Number of I/Os | 31 |
| Number of Programmable I/O | 31 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 6KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F5xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F5310IPTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
