
16-bit microcontroller operating at up to 25MHz, featuring 32KB Flash memory and 6KB SRAM. This MCU includes a 10-bit Analog-to-Digital Converter with 12 channels, a comparator, and DMA for efficient data transfer. Connectivity options include UART, SPI, and I2C interfaces, alongside 47 programmable I/O pins and 4 timers. Packaged in a 64-VQFN, it operates from -40°C to 85°C and supports a supply voltage range of 1.8V to 3.6V.
Sign in to ask questions about the Texas Instruments MSP430F5310IRGCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F5310IRGCR technical specifications.
| Package/Case | VQFN |
| Core Architecture | CPUXV2 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | I2C, SPI, IrDA, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of GPIO | 47 |
| Number of I/Os | 47 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 6KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F5xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F5310IRGCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
