
16-bit microcontroller operating at 25MHz, featuring 128KB Flash and 10KB SRAM. This MCU includes a 12-bit ADC with 16 channels, a comparator, and DMA for efficient data transfer. Connectivity is supported via multiple UART, SPI, and I2C interfaces, alongside IrDA, LIN, and SCI. The device offers 47 programmable I/Os, 4 timers/counters, and integrated peripherals like Brown-out Detect, POR, PWM, and a Watchdog Timer. Packaged in a 64-VQFN with dimensions of 9.15mm x 9.15mm x 0.95mm, it operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments MSP430F5328IRGCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F5328IRGCT technical specifications.
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Length | 9.15mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 16 |
| Number of ADC Channels | 16 |
| Number of GPIO | 48 |
| Number of I/Os | 47 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 47 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 10KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F5xx |
| Watchdog Timer | Yes |
| Width | 9.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F5328IRGCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
