16-bit RISC mixed-signal microcontroller featuring 131KB Flash, 10KB RAM, and a maximum clock frequency of 32MHz. This industrial-grade device offers 49 I/O lines, 64 terminals in a 9x9mm S-PQCC-N64 package, and operates across an extended temperature range of -40°C to 105°C. Integrated peripherals include ADC and DMA channels, with PWM capabilities. Operates with a nominal supply voltage of 3.3V, ranging from 1.8V to 3.6V, and a maximum supply current of 11mA.
Texas Instruments MSP430F5328TRGCTEP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 11 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 49 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 10240 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F5328TRGCTEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.