16-bit RISC microcontroller operating at up to 25 MHz, featuring 64KB Flash memory and 6KB SRAM. Includes a 12-bit ADC, comparator, and DMA controller for efficient data handling. Supports UART, SPI, and I2C communication protocols, along with hardware multiplier functionality. Housed in a 48-terminal QUAD VQFN package, this industrial-grade component operates from 2.4V to 3.6V with a maximum supply current of 11mA and a temperature range of -40°C to 85°C.
Texas Instruments MSP430F5340IRGZT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 11 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F5340IRGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.