16-bit RISC microcontroller featuring 384KB Flash memory and 34KB SRAM. Operates at up to 20 MHz with a 3.3V nominal supply voltage (2.4V to 3.6V range). Includes a 12-bit ADC, 12-bit DAC, comparator, and DMA controller. Supports UART, SPI, and I2C communication interfaces, with 74 I/O lines. Packaged in a 100-pin LQFP with an industrial temperature grade (-40°C to 85°C).
Texas Instruments MSP430F5358IPZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 74 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 34816 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F5358IPZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.