
16-bit microcontroller featuring an MSP430 core operating up to 25MHz. This MCU offers 128KB of FLASH memory and 16KB of SRAM. Integrated peripherals include a 12-bit ADC with 16 channels, DMA, multiple UART, SPI, and I2C interfaces, and three timers. The device is housed in an 80-pin LQFP package and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments MSP430F5418AIPN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F5418AIPN technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 16 |
| Number of ADC Channels | 16 |
| Number of GPIO | 67 |
| Number of I/Os | 67 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 67 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F5418A |
| Watchdog Timer | Yes |
| Weight | 0.022575oz |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F5418AIPN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
