
18 MHz, 16-bit microcontroller featuring 128KB Flash memory and 16KB SRAM. Includes a 12-bit Analog-to-Digital Converter (ADC) with 16 channels, Direct Memory Access (DMA), and multiple communication interfaces including UART, SPI, and I2C. Offers 87 programmable I/O pins, 15 PWM channels, and 3 timers. Packaged in a 100-pin LQFP for surface mounting, operating from -40°C to 85°C.
Texas Instruments MSP430F5419IPZ technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Density | 128KB |
| Frequency | 18MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 87 |
| Number of I2C Channels | 4 |
| Number of Programmable I/O | 87 |
| Number of PWM Channels | 15 |
| Number of SPI Channels | 8 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F5xx |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Weight | 0.023902oz |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F5419IPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
