
16-bit microcontroller featuring a 25MHz core, 192KB Flash memory, and 16KB SRAM. Includes a 12-bit Analog-to-Digital Converter with 16 channels, DMA controller, and multiple communication interfaces: UART, SPI, I2C, IrDA, LIN, and SCI. Offers 67 programmable I/O pins, 3 timers/counters, and integrated peripherals like Brown-out Detect/Reset, POR, PWM, and Watchdog Timer. Packaged in an 80-pin LQFP with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F5435AIPN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 192KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 16 |
| Number of ADC Channels | 16 |
| Number of GPIO | 67 |
| Number of I/Os | 67 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 67 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | MSP430F5xx |
| Watchdog Timer | Yes |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F5435AIPN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
