
16-bit microcontroller featuring a 18MHz MSP430 core, 192KB Flash memory, and 16KB SRAM. Includes 16 analog input channels with a 12-bit ADC, and 67 programmable I/O pins. Supports multiple communication interfaces including UART, SPI, and I2C, along with a hardware multiplier and DMA controller. Operates from 2.2V to 3.6V supply, with a temperature range of -40°C to 85°C, housed in an 80-LQFP surface-mount package.
Texas Instruments MSP430F5435IPN technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 18MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, SCI, LIN |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 192KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of ADC Channels | 16 |
| Number of I/Os | 67 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 67 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F5xx |
| Watchdog Timer | Yes |
| Weight | 0.016427oz |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F5435IPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
