
18 MHz, 16-bit microcontroller featuring 192KB Flash memory and 16KB SRAM. Integrated 12-bit Analog-to-Digital Converter with 16 channels, DMA controller, and multiple communication interfaces including UART, SPI, and I2C. Offers 67 I/O pins, 3 timers, and a hardware multiplier, operating from 2.2V to 3.6V. Packaged in an 80-pin LQFP for surface mounting, with an operating temperature range of -40°C to 85°C.
Texas Instruments MSP430F5435IPNR technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 18MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 192KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | MSP430F5xx |
| Watchdog Timer | Yes |
| Weight | 0.016427oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F5435IPNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
