
16-bit microcontroller featuring a 25MHz MSP430 core, 192KB Flash memory, and 16KB SRAM. Integrated 12-bit ADC with 16 channels, DMA controller, and multiple communication interfaces including UART, SPI, and I2C. Includes 3 timers, 87 programmable I/Os, and peripherals like POR, WDT, and PWM. Operates from -40°C to 85°C with a supply voltage range of 2.2V to 3.6V, housed in a 100-LQFP package.
Sign in to ask questions about the Texas Instruments MSP430F5436AIPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F5436AIPZ technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 192KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Number of A/D Converters | 16 |
| Number of ADC Channels | 16 |
| Number of GPIO | 87 |
| Number of I/Os | 87 |
| Number of I2C Channels | 4 |
| Number of Programmable I/O | 87 |
| Number of SPI Channels | 8 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | MSP430F5xx |
| Watchdog Timer | Yes |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F5436AIPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
