16-bit microcontroller featuring a 25MHz CPUXV2 core, 256KB Flash memory, and 16KB SRAM. Includes a 12-bit ADC with 16 channels, DMA controller, and multiple communication interfaces: I2C, SPI, UART, USART, LIN, and SCI. Offers 67 programmable I/O pins, 3 timers, and integrated peripherals like POR, PWM, WDT, and Brown-out Detect. Operates from 1.8V to 3.6V supply, with an operating temperature range of -40°C to 85°C, packaged in an 80-pin LQFP.
Texas Instruments MSP430F5437AIPNR technical specifications.
| Package/Case | LQFP |
| Core Architecture | CPUXV2 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 16 |
| Number of ADC Channels | 16 |
| Number of GPIO | 67 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F5xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F5437AIPNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
