
16-bit microcontroller (MCU) featuring an MSP430 core operating up to 25MHz. This MCU offers 256KB of FLASH memory and 16KB of SRAM, supporting a wide range of interfaces including I2C, SPI, UART, and USB. Integrated peripherals include a 12-bit ADC with 16 channels, DMA, and multiple timers. Packaged in a 100-pin LQFP, it operates from -40°C to 85°C with supply voltages from 1.8V to 3.6V.
Sign in to ask questions about the Texas Instruments MSP430F5438AIPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F5438AIPZ technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 16 |
| Number of ADC Channels | 16 |
| Number of GPIO | 87 |
| Number of I/Os | 87 |
| Number of I2C Channels | 4 |
| Number of Programmable I/O | 87 |
| Number of SPI Channels | 8 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 4 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F5xx |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F5438AIPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
