
16-bit RISC microcontroller featuring 256KB Flash memory and 16KB SRAM, operating at up to 25MHz. Includes a 12-bit ADC with 16 channels, DMA, and multiple communication interfaces (UART, SPI, I2C, IrDA, LIN, SCI). Offers 87 programmable I/Os, 3 timers/counters, and 4 UART channels. Packaged in a 113-BGA VFBGA with a 1.8V to 3.6V operating supply voltage, suitable for -40°C to 85°C environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F5438AIZQWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F5438AIZQWT technical specifications.
| Package/Case | VFBGA |
| Core Architecture | RISC |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Height | 1mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 16 |
| Number of ADC Channels | 16 |
| Number of GPIO | 87 |
| Number of I/Os | 87 |
| Number of Programmable I/O | 87 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F5xx |
| Thickness | 740um |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F5438AIZQWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
