
16-bit microcontroller operating at 25 MHz, featuring 24KB Flash memory and 4KB SRAM. Integrated peripherals include a comparator, DMA, hardware multiplier, and multiple communication interfaces such as UART, SPI, I2C, and USB. Offers 31 programmable I/O pins and four timers/counters. Packaged in a 48-VQFN, this lead-free, RoHS-compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments MSP430F5502IRGZT technical specifications.
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | SPI, UART, I2C, USB, IrDA, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 31 |
| Number of I/Os | 31 |
| Number of Programmable I/O | 31 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MSP430F5xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F5502IRGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
