
16-bit microcontroller operating at 25MHz, featuring 32KB Flash memory and 6KB SRAM. This MCU offers 8 channels of 10-bit ADC, a hardware multiplier, and integrated peripherals including DMA, UART, SPI, I2C, and USB. It supports a wide operating temperature range of -40°C to 85°C and is available in a 48-VQFN package.
Sign in to ask questions about the Texas Instruments MSP430F5507IRGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F5507IRGZT technical specifications.
| Package/Case | QFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 47 |
| Number of I/Os | 31 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 31 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 18 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 6KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F5xx |
| Watchdog Timer | Yes |
| Width | 7.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F5507IRGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
