
16-bit microcontroller featuring a 25MHz core, 32KB Flash memory, and 8KB SRAM. Integrated peripherals include a 10-bit ADC with 8 channels, a comparator, DMA, hardware multiplier, and multiple communication interfaces such as UART, SPI, I2C, and USB. Operates from 1.8V to 3.6V supply voltage, with a wide temperature range of -40°C to 85°C. Packaged in a 48-pin LQFP, this RoHS compliant device offers 31 programmable I/Os and 4 timers.
Sign in to ask questions about the Texas Instruments MSP430F5510IPTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F5510IPTR technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 47 |
| Number of I/Os | 31 |
| Number of Programmable I/O | 31 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MSP430F5xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F5510IPTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
