
16-bit mixed-signal microcontroller featuring a 25MHz CPUXV2 core. Offers 32KB FLASH memory and 8KB RAM, with 47 programmable I/Os. Integrated peripherals include I2C, SPI, USB, IrDA, UART, USART, SCI, and LIN interfaces, alongside 4 analog-to-digital converters. Operates across a -40°C to 85°C temperature range with supply voltages from 1.8V to 3.6V. Packaged in VFBGA for high-density applications.
Texas Instruments MSP430F5510IZQE technical specifications.
| Package/Case | VFBGA |
| Core Architecture | CPUXV2 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, SCI, LIN |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 47 |
| Number of I/Os | 47 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 360 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F5xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F5510IZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
