
16-bit microcontroller operating at 25MHz, featuring 128KB Flash and 8KB RAM. This MCU offers a 12-bit ADC with 16 channels, a comparator, and DMA for efficient data transfer. Integrated peripherals include UART, SPI, I2C, and USB, alongside a hardware multiplier. Packaged in an 80-pin LQFP, it supports a wide operating temperature range of -40°C to 85°C and a supply voltage from 1.8V to 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F5529IPN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | CPUXV2 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, SCI, LIN |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, , RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 16 |
| Number of ADC Channels | 16 |
| Number of GPIO | 63 |
| Number of I/Os | 63 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 63 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 10KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F5xx |
| Thickness | 1.4mm |
| Watchdog Timer | Yes |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F5529IPN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
