
16-bit microcontroller operating at 25MHz, featuring 128KB Flash memory and 8KB SRAM. This MCU includes a 12-bit Analog-to-Digital Converter with 16 channels, a comparator, and DMA for efficient data transfer. Connectivity options comprise 2 UART channels, SPI, I2C, and USB support, alongside a hardware multiplier. Packaged in an 80-pin LQFP with a temperature range of -40°C to 85°C, this RoHS compliant component offers 63 GPIO pins and a watchdog timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F5529IPNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage (DC) | 1.8V |
| Number of A/D Converters | 16 |
| Number of ADC Channels | 16 |
| Number of GPIO | 63 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MSP430F5529 |
| Thickness | 1.4mm |
| Watchdog Timer | Yes |
| Weight | 0.022575oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F5529IPNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
