16-bit RISC microcontroller featuring 196KB Flash and 16KB RAM. Operates with a maximum clock frequency of 32 MHz and a supply voltage range of 2.4V to 3.6V. Includes 74 I/O lines, PWM channels, ADC, and DMA channels. Packaged in a 100-terminal, 14x14mm QUAD JEDEC S-PQFP-G100 package, suitable for industrial temperature ranges from -40°C to 85°C.
Texas Instruments MSP430F5634IPZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 74 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 196608 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F5634IPZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.