
16-bit microcontroller featuring a 20 MHz CPUXV2 core. Offers 256KB Flash memory and 18KB SRAM. Integrated peripherals include a 12-bit ADC with 16 channels, comparator, DMA, and multiple communication interfaces: I2C, SPI, USB, IrDA, and 2 UART channels. Operates from 1.8V to 3.6V supply, with a temperature range of -40°C to 85°C. Housed in a 100-pin LQFP package.
Texas Instruments MSP430F5635IPZR technical specifications.
| Package/Case | LQFP |
| Core Architecture | CPUXV2 |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 16 |
| Number of ADC Channels | 16 |
| Number of GPIO | 74 |
| Number of I/Os | 74 |
| Number of Programmable I/O | 74 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 18KB |
| RoHS Compliant | Yes |
| Series | MSP430F5xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F5635IPZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
