16-bit RISC microcontroller featuring 131KB FLASH ROM and 18.4KB RAM. Operates at a maximum clock frequency of 32MHz with a 20MHz CPU speed. Offers 74 I/O lines, PWM channels, ADC, DMA, and DAC capabilities. Supplied in a 113-terminal, 7x7mm PBGA package with an industrial temperature grade (-40°C to 85°C) and a nominal supply voltage of 3V (2.4V to 3.6V).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F6436IZQWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 113 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B113 |
| Width | 7 |
| Length | 7 |
| Pin Count | 113 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6.6 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 74 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 18432 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F6436IZQWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.