
16-bit microcontroller featuring a 20MHz MSP430 core, 256KB Flash memory, and 18KB SRAM. Integrated peripherals include a 12-bit ADC with 16 channels, a 12-bit DAC, comparator, DMA, and multiple communication interfaces such as I2C, SPI, and UART. This device operates from 1.8V to 3.6V, with a temperature range of -40°C to 85°C, and is supplied in a 100-LQFP package on tape and reel. Additional features include 74 GPIO pins, 4 timers, and onboard LCD control.
Sign in to ask questions about the Texas Instruments MSP430F6438IPZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F6438IPZR technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 16 |
| Number of ADC Channels | 16 |
| Number of GPIO | 74 |
| Number of I/Os | 74 |
| Number of Programmable I/O | 74 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 18KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F6xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F6438IPZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
