16-bit RISC microcontroller featuring 393KB Flash, 34.8KB RAM, and a maximum clock frequency of 32MHz. This mixed-signal MCU offers 74 I/O lines, integrated ADC and DAC capabilities, and multiple PWM channels. Designed for industrial applications, it operates within a temperature range of -40°C to 85°C and utilizes a 100-terminal, 14mm x 14mm S-PQFP-G100 package. Supply voltage ranges from 2.4V to 3.6V with a nominal 3.3V.
Texas Instruments MSP430F6458IPZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 74 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 34816 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F6458IPZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.