16-bit RISC microcontroller featuring 524KB Flash memory and 67.5KB RAM. Offers 74 I/O lines, 32MHz max clock frequency, and 20MHz speed. Includes ADC, DAC, DMA channels, and PWM capabilities. Packaged in a 113-terminal S-PBGA-B113 (MICROSTAR JUNIOR) with dimensions of 7x7mm. Operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 3.3V (2.4V to 3.6V).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F6459IZQWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 113 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B113 |
| Width | 7 |
| Length | 7 |
| Pin Count | 113 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 74 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 67584 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F6459IZQWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.