Texas Instruments MSP430F6635ZQWT technical specifications.
| Terminal Position | BOTTOM |
| Pin Count | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 16384 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F6635ZQWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.