
16-bit microcontroller (MCU) operating at up to 20MHz, featuring 256KB Flash memory and 18KB SRAM. This MCU includes a 12-bit Analog-to-Digital Converter (ADC) with 16 channels, a 12-bit Digital-to-Analog Converter (DAC), and a comparator. Connectivity options include I2C, SPI, USB, IrDA, and multiple UART/USART interfaces. It offers 74 programmable I/O pins, 4 timers/counters, and integrated peripherals such as DMA, POR, PWM, and a watchdog timer. Packaged in a VFBGA, this lead-free and RoHS-compliant component operates from -40°C to 85°C with supply voltages between 1.8V and 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F6638IZQWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VFBGA |
| Core Architecture | CPUXV2 |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 16 |
| Number of ADC Channels | 16 |
| Number of GPIO | 74 |
| Number of I/Os | 74 |
| Number of Programmable I/O | 74 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 18KB |
| RoHS Compliant | Yes |
| Series | MSP430F6xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F6638IZQWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
