16-bit RISC microcontroller featuring 65,536 words of FLASH ROM and 4,096 bytes of RAM. This single-phase metering System-on-Chip (SoC) includes two Sigma-Delta ADCs, an LCD controller, and a real-time clock. Operating at a maximum frequency of 25 MHz, it offers 52 I/O lines and supports PWM channels and DMA. Designed for industrial applications, it functions within an operating temperature range of -40°C to 85°C, with a nominal supply voltage of 3V (2.4V to 3.6V). Packaged in an 80-pin LQFP (S-PQFP-G80) with QUAD terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F6723AIPNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9.54 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F6723AIPNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.