
16-bit microcontroller (MCU) featuring a 25MHz CPUXV2 core. This SoC offers 64KB of FLASH memory and 4KB of RAM, ideal for single-phase metering applications. Integrated peripherals include 2 Sigma-Delta ADCs, an LCD controller, Real-Time Clock, 4 timers, 3 UART channels, and extensive I2C, SPI, IrDA, LIN, and SCI interfaces. Operates from 1.8V to 3.6V supply, with a temperature range of -40°C to 85°C, packaged in a 100-LQFP.
Texas Instruments MSP430F6723IPZR technical specifications.
| Package/Case | LQFP |
| Core Architecture | CPUXV2 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 72 |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | MSP430F6xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F6723IPZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
