16-bit RISC microcontroller featuring a single-phase metering System-on-Chip (SoC) architecture. Includes two Sigma-Delta Analog-to-Digital Converters (ADCs), an LCD controller, and a Real-Time Clock (RTC). Offers 128KB of FLASH memory and 4KB of RAM, operating at a maximum clock frequency of 25 MHz. This industrial-grade component is housed in an 80-pin LQFP package, supporting a supply voltage range of 2.4V to 3.6V and operating temperatures from -40°C to 85°C. Features 52 I/O lines, PWM channels, DMA channels, and a maximum supply current of 9.54 mA.
Texas Instruments MSP430F6725AIPNR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9.54 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F6725AIPNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.