16-bit RISC microcontroller featuring 1024 bytes RAM and 16384 words FLASH ROM. This industrial-grade microcontroller operates from 2.4V to 3.6V with a maximum supply current of 9.54mA. It offers 72 I/O lines, PWM channels, ADC, and DMA channels. Packaged in a 100-pin S-PQFP-G100 with dimensions of 14x14mm, it functions across an industrial temperature range of -40°C to 85°C.
Texas Instruments MSP430F6730IPZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9.54 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.05 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 72 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F6730IPZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.