
16-bit microcontroller featuring a 25MHz core, 128KB Flash and 4KB RAM. Includes three Sigma-Delta ADCs, an LCD controller, Real-Time Clock, and a watchdog timer. Offers extensive connectivity with I2C, SPI, IrDA, UART, USART, SCI, and LIN interfaces. Operates from 1.8V to 3.6V supply, with 72 GPIO pins and 4 timers. Packaged in a 100-pin LQFP, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments MSP430F6735IPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F6735IPZ technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, SCI, LIN |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 72 |
| Number of I/Os | 72 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 9 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F6xx |
| Watchdog Timer | Yes |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F6735IPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
