
16-bit microcontroller with 256KB Flash and 16KB RAM, featuring a 100-pin QUAD LQFP package. This polyphase metering System-on-Chip (SoC) integrates four Sigma-Delta Analog-to-Digital Converters (ADCs), an LCD controller, and a real-time clock. Operating across an industrial temperature range of -40°C to 85°C, it supports a supply voltage from 2.4V to 3.6V with a nominal 3.3V. Key peripherals include 62 I/O lines, PWM channels, DMA channels, and a maximum clock frequency of 32.768 kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F67461AIPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.032768 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Number of I/O Lines | 62 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F67461AIPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.