This microprocessor circuit is packaged in a 128-pin LQFP and operates within an industrial temperature range of -40°C to 85°C. It is designed to function with a nominal supply voltage of 3.3V, with a minimum and maximum voltage range of 2.4V and 3.6V, respectively. The device features 128 terminals and a quad terminal position.
Texas Instruments MSP430F67461IPEUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F67461IPEUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.