The MSP430F6746IPZ is a 16-bit microprocessor IC with 262KB of flash memory and 16KB of RAM. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum supply current of 11.75 mA. The device is packaged in a 100-pin quad flatpack with dimensions of 14mm x 14mm. It is a microprocessor circuit with a clock frequency of up to 25 MHz and supports external data bus widths of 0 bits. The IC is programmable using flash memory and has an ADC capability.
Sign in to ask questions about the Texas Instruments MSP430F6746IPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F6746IPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 11.75 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| External Data Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 16384 |
| Has ADC | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F6746IPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.