
The MSP430F67471IPZ is a 16-bit microprocessor circuit with 262144 words of ROM and 32768 bytes of RAM. It operates within a temperature range of -40 to 85 degrees Celsius. The device has a supply voltage range of 1.8 to 3.6 volts and a maximum supply current of 11.75 milliamps. It features a quad terminal position and is packaged in a 100-pin QFP package with dimensions of 14 by 14 millimeters.
Sign in to ask questions about the Texas Instruments MSP430F67471IPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F67471IPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 11.75 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| External Data Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| Has ADC | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F67471IPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.