16-bit microcontroller featuring 6 Sigma-Delta ADCs for polyphase metering applications. This industrial-grade microprocessor circuit offers 128KB Flash memory and 16KB RAM, supporting up to 62 I/O lines. Includes an LCD controller, real-time clock, AES hardware acceleration, and PWM channels. Operates within a -40°C to 85°C temperature range with a nominal supply voltage of 3.3V. Packaged in a 100-pin LQFP (S-PQFP-G100) with dimensions of 14mm x 14mm.
Texas Instruments MSP430F6765AIPZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.032768 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Number of I/O Lines | 62 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F6765AIPZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.