The MSP430F6765IPZR is a 16-bit microprocessor circuit with 131072 words of ROM and 16384 bytes of RAM. It operates at a maximum clock frequency of 25 MHz and is packaged in a 100-pin LQFP package. The device has a supply voltage range of 1.8 to 3.6 volts and a maximum supply current of 11.75 mA. The microprocessor circuit is suitable for industrial temperature applications, with an operating temperature range of -40 to 85 degrees Celsius.
Sign in to ask questions about the Texas Instruments MSP430F6765IPZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F6765IPZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 11.75 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| External Data Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| Has ADC | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F6765IPZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.