16-bit microcontroller with 256KB Flash and 32KB RAM, featuring 6 Sigma-Delta ADCs for polyphase metering applications. This industrial-grade microprocessor circuit operates from 2.4V to 3.6V with a maximum clock frequency of 32.768 kHz. Includes an LCD controller, real-time clock, AES hardware acceleration, and 62 I/O lines. Packaged in a 100-pin LQFP (S-PQFP-G100) with dimensions of 14mm x 14mm, suitable for operation between -40°C and 85°C.
Texas Instruments MSP430F6767AIPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.032768 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Number of I/O Lines | 62 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F6767AIPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.