The MSP430F6769IPZR is a microprocessor circuit with a 16-bit architecture, operating at a maximum frequency of 25 MHz. It features 524288 words of flash memory and 32768 bytes of RAM. The device is packaged in a QFP100 package, measuring 14mm x 14mm in size. The microprocessor circuit is designed for industrial temperature operation, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The supply voltage ranges from 1.8V to 3.6V, with a nominal voltage of 3.3V and a maximum supply current of 11.75mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F6769IPZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 11.75 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| External Data Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F6769IPZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.