The MSP430F67751IPZR is a 16-bit microprocessor circuit with a 25MHz operating speed and 131KB of flash memory. It has 16KB of RAM and is available in a 100-pin LQFP package. The device operates over a temperature range of -40 to 85 degrees Celsius and has a maximum supply current of 11.75mA. It is a quad-terminal device with a JEDEC package code of S-PQFP-G100 and a terminal position of QUAD. The MSP430F67751IPZR is a microprocessor circuit with a 16-bit architecture and a 0-bit external data bus width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F67751IPZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 11.75 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| External Data Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| Has ADC | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F67751IPZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.