The MSP430F67781IPEUR is a 16-bit microprocessor circuit with 524288 words of ROM and 16384 bytes of RAM. It operates at a maximum speed of 25 MHz and is packaged in a QFP128 format. The device is rated for industrial temperature operation, with a maximum temperature of 85 degrees Celsius and a minimum temperature of -40 degrees Celsius. The supply voltage is nominally 3.3V, with a minimum voltage of 1.8V and a maximum voltage of 3.6V. The supply current is maximally 11.75 mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F67781IPEUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 11.75 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 16384 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F67781IPEUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.