
16-bit microcontroller featuring 512KB Flash and 32KB RAM, designed for polyphase metering applications. Includes 7 Sigma-Delta ADCs, LCD controller, real-time clock, and AES encryption. Operates with a 3.3V nominal supply voltage, from 2.4V to 3.6V, and offers a maximum clock frequency of 32.768kHz. This industrial-grade component boasts 62 I/O lines and is housed in a 100-pin LQFP package, operating within a -40°C to 85°C temperature range.
Texas Instruments MSP430F6779AIPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.032768 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Number of I/O Lines | 62 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F6779AIPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.